Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Preci-Dip Straight Surface Mount PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 702-0464Brand: Preci-DipManufacturers Part No.: 802-10-016-30-507101
brand-logo
View all in PCB Headers

Technical Document

Specifications

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.5A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Country of Origin

Switzerland

Product details

2.54 mm Preci-dip Pad Connectors

The Swiss Preci-dip SIL 8MM-11 Series Pad Connectors have fixed contacts and surface mount pads.

Standards

UL 94V-0

Preci-dip Pad Connectors

Pad connectors with fixed contacts, counterparts for Spring-Loaded Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22.87

AED 22.87 Each (ex VAT)

AED 24.01

AED 24.01 Each (inc. VAT)

Preci-Dip Straight Surface Mount PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Select packaging type

AED 22.87

AED 22.87 Each (ex VAT)

AED 24.01

AED 24.01 Each (inc. VAT)

Preci-Dip Straight Surface Mount PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 22.87
25 - 74AED 19.93
75 - 199AED 19.11
200 - 399AED 18.59
400+AED 16.33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.5A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Country of Origin

Switzerland

Product details

2.54 mm Preci-dip Pad Connectors

The Swiss Preci-dip SIL 8MM-11 Series Pad Connectors have fixed contacts and surface mount pads.

Standards

UL 94V-0

Preci-dip Pad Connectors

Pad connectors with fixed contacts, counterparts for Spring-Loaded Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more