Technical Document
Specifications
Brand
Preci-DipPitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
3.5A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Country of Origin
Switzerland
Product details
2.54 mm SIL Spring-Loaded Contacts, Through Hole
These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.
The Height dimension gives the initial height of the spring-loaded contacts
The plastic body height is 4 mm
The plunger stroke length is 1.4 mm
Standards
UL 94V-0
Preci-dip Spring-Loaded Connectors
A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.
AED 25.04
AED 25.04 Each (ex VAT)
AED 26.29
AED 26.29 Each (inc. VAT)
Standard
1
AED 25.04
AED 25.04 Each (ex VAT)
AED 26.29
AED 26.29 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 25.04 |
10 - 24 | AED 22.10 |
25 - 49 | AED 20.84 |
50 - 99 | AED 19.90 |
100+ | AED 19.42 |
Technical Document
Specifications
Brand
Preci-DipPitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
3.5A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Country of Origin
Switzerland
Product details
2.54 mm SIL Spring-Loaded Contacts, Through Hole
These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.
The Height dimension gives the initial height of the spring-loaded contacts
The plastic body height is 4 mm
The plunger stroke length is 1.4 mm
Standards
UL 94V-0
Preci-dip Spring-Loaded Connectors
A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.