Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

6 Way Preci-Dip Straight Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc

RS Stock No.: 702-0629Brand: Preci-DipManufacturers Part No.: 831-87-006-10-001101
brand-logo
View all in SIL Sockets

Technical Document

Specifications

Number Of Contacts

6

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Orientation

Straight

Pitch

2mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Glass Fibre Reinforced Liquid Crystal Polymer

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Dimensions

12 x 2.2 x 4.2mm

Depth

4.2mm

Length

12mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.2mm

Country of Origin

Switzerland

Product details

2 mm IC Sockets

These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 19.57

AED 3.914 Each (In a Pack of 5) (ex VAT)

AED 20.55

AED 4.11 Each (In a Pack of 5) (inc. VAT)

6 Way Preci-Dip Straight Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Select packaging type

AED 19.57

AED 3.914 Each (In a Pack of 5) (ex VAT)

AED 20.55

AED 4.11 Each (In a Pack of 5) (inc. VAT)

6 Way Preci-Dip Straight Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 3.914AED 19.57
50 - 120AED 3.399AED 17.00
125 - 245AED 3.193AED 15.96
250 - 495AED 3.09AED 15.45
500+AED 2.987AED 14.94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

6

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Orientation

Straight

Pitch

2mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Glass Fibre Reinforced Liquid Crystal Polymer

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Dimensions

12 x 2.2 x 4.2mm

Depth

4.2mm

Length

12mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.2mm

Country of Origin

Switzerland

Product details

2 mm IC Sockets

These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more