Preci-Dip 833 Series Right Angle PCB Mount PCB Socket, 16-Contact, 2-Row, 2mm Pitch, Solder Termination

RS Stock No.: 701-9531Brand: Preci-DipManufacturers Part No.: 833-87-016-20-001101
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

16

Number Of Rows

2

Pitch

2mm

Type

Board to Board

Mounting Type

PCB Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

100 V , 150 V

Series

833

Contact Material

Beryllium Copper

Country of Origin

Switzerland

Product details

2 mm IC Sockets

These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 82.16

AED 16.432 Each (In a Pack of 5) (ex VAT)

AED 86.27

AED 17.254 Each (In a Pack of 5) (inc. VAT)

Preci-Dip 833 Series Right Angle PCB Mount PCB Socket, 16-Contact, 2-Row, 2mm Pitch, Solder Termination
Select packaging type

AED 82.16

AED 16.432 Each (In a Pack of 5) (ex VAT)

AED 86.27

AED 17.254 Each (In a Pack of 5) (inc. VAT)

Preci-Dip 833 Series Right Angle PCB Mount PCB Socket, 16-Contact, 2-Row, 2mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 16.432AED 82.16
25 - 45AED 13.965AED 69.82
50 - 95AED 12.338AED 61.69
100 - 245AED 10.658AED 53.29
250+AED 10.238AED 51.19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

16

Number Of Rows

2

Pitch

2mm

Type

Board to Board

Mounting Type

PCB Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

100 V , 150 V

Series

833

Contact Material

Beryllium Copper

Country of Origin

Switzerland

Product details

2 mm IC Sockets

These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more