Technical Document
Specifications
Brand
Preci-DipPitch
1.27mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Country of Origin
Switzerland
Product details
1.27 mm IC Pin Connectors Ø 0.41 mm pin
These Swiss Preci-dip IC Ultraminiature PCB Pin Connectors are solder tail Through Hole or SMD perpendicular mount headers.
The SIL straight Through Hole headers have a Body height of 2.2 mm and Tail length of 2.9 mm
The DIL straight Through Hole headers have a Body height of 2.1 mm and Tail length of 3 mm
The SMD perpendicular mount headers are Gull-Wing type
All have Brass Tin plated terminations
Standards
UL 94V-0
AED 18.54
AED 3.708 Each (In a Pack of 5) (ex VAT)
AED 19.47
AED 3.893 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 18.54
AED 3.708 Each (In a Pack of 5) (ex VAT)
AED 19.47
AED 3.893 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 3.708 | AED 18.54 |
50 - 120 | AED 3.45 | AED 17.25 |
125 - 245 | AED 3.244 | AED 16.22 |
250+ | AED 3.193 | AED 15.96 |
Technical Document
Specifications
Brand
Preci-DipPitch
1.27mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Country of Origin
Switzerland
Product details
1.27 mm IC Pin Connectors Ø 0.41 mm pin
These Swiss Preci-dip IC Ultraminiature PCB Pin Connectors are solder tail Through Hole or SMD perpendicular mount headers.
The SIL straight Through Hole headers have a Body height of 2.2 mm and Tail length of 2.9 mm
The DIL straight Through Hole headers have a Body height of 2.1 mm and Tail length of 3 mm
The SMD perpendicular mount headers are Gull-Wing type
All have Brass Tin plated terminations
Standards
UL 94V-0