Technical Document
Specifications
Brand
Preci-DipPitch
1.27mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Country of Origin
Switzerland
Product details
1.27 mm IC Pin Connectors Ø 0.41 mm pin
These Swiss Preci-dip IC Ultraminiature PCB Pin Connectors are solder tail Through Hole or SMD perpendicular mount headers.
The SIL straight Through Hole headers have a Body height of 2.2 mm and Tail length of 2.9 mm
The DIL straight Through Hole headers have a Body height of 2.1 mm and Tail length of 3 mm
The SMD perpendicular mount headers are Gull-Wing type
All have Brass Tin plated terminations
Standards
UL 94V-0
AED 24.15
AED 4.83 Each (In a Pack of 5) (ex VAT)
AED 25.36
AED 5.072 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 24.15
AED 4.83 Each (In a Pack of 5) (ex VAT)
AED 25.36
AED 5.072 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.83 | AED 24.15 |
50 - 120 | AED 4.252 | AED 21.26 |
125 - 245 | AED 3.99 | AED 19.95 |
250 - 495 | AED 3.832 | AED 19.16 |
500+ | AED 3.728 | AED 18.64 |
Technical Document
Specifications
Brand
Preci-DipPitch
1.27mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Country of Origin
Switzerland
Product details
1.27 mm IC Pin Connectors Ø 0.41 mm pin
These Swiss Preci-dip IC Ultraminiature PCB Pin Connectors are solder tail Through Hole or SMD perpendicular mount headers.
The SIL straight Through Hole headers have a Body height of 2.2 mm and Tail length of 2.9 mm
The DIL straight Through Hole headers have a Body height of 2.1 mm and Tail length of 3 mm
The SMD perpendicular mount headers are Gull-Wing type
All have Brass Tin plated terminations
Standards
UL 94V-0