Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

77-221-031 0.031in Dia Metal Wire, 119m

RS Stock No.: 265-0907Brand: Precision BrandManufacturers Part No.: 77-221-031
brand-logo
View all in Metal Wire

Technical Document

Specifications

Diameter

0.031in

Material

High Carbon Steel Alloy

Length

119m

Tensile Strength

330000 → 360000 psi

Country of Origin

United States

Stock information temporarily unavailable.

AED 158.16

AED 158.16 Each (ex VAT)

AED 166.07

AED 166.07 Each (inc. VAT)

77-221-031 0.031in Dia Metal Wire, 119m

AED 158.16

AED 158.16 Each (ex VAT)

AED 166.07

AED 166.07 Each (inc. VAT)

77-221-031 0.031in Dia Metal Wire, 119m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diameter

0.031in

Material

High Carbon Steel Alloy

Length

119m

Tensile Strength

330000 → 360000 psi

Country of Origin

United States