Technical Document
Specifications
Brand
PREMINESType
Sponge with Scouring Pad
Colour
Blonde, Green
Application
Cleaning
Height
25mm
Length
120mm
Width
90mm
Country of Origin
France
Stock information temporarily unavailable.
AED 21.60
AED 10.80 Each (In a Pack of 2) (ex VAT)
AED 22.68
AED 11.34 Each (In a Pack of 2) (inc. VAT)
PREMINES Blonde, Green Sponge Scourer 120mm x 90mm x 25mm, for Cleaning Use
2
AED 21.60
AED 10.80 Each (In a Pack of 2) (ex VAT)
AED 22.68
AED 11.34 Each (In a Pack of 2) (inc. VAT)
PREMINES Blonde, Green Sponge Scourer 120mm x 90mm x 25mm, for Cleaning Use
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREMINESType
Sponge with Scouring Pad
Colour
Blonde, Green
Application
Cleaning
Height
25mm
Length
120mm
Width
90mm
Country of Origin
France