Technical Document
Specifications
Brand
PREVOSTHose Inner Diameter
19x28mm
Hose Included
Yes
Hose Length
20m
Maximum Working Pressure
16 bar
Mounting
Wall Mounting
Country of Origin
Italy
Stock information temporarily unavailable.
AED 10,012.06
AED 10,012.06 Each (ex VAT)
AED 10,512.66
AED 10,512.66 Each (inc. VAT)
PREVOST 19x28mm Hose Reel 16 bar 20m Length, Wall Mounting
1
AED 10,012.06
AED 10,012.06 Each (ex VAT)
AED 10,512.66
AED 10,512.66 Each (inc. VAT)
PREVOST 19x28mm Hose Reel 16 bar 20m Length, Wall Mounting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREVOSTHose Inner Diameter
19x28mm
Hose Included
Yes
Hose Length
20m
Maximum Working Pressure
16 bar
Mounting
Wall Mounting
Country of Origin
Italy