Technical Document
Specifications
Brand
PREVOSTInlet Connection
1/2 in G
Hose Inner Diameter
16x24mm
Hose Included
Yes
Hose Length
10m
Maximum Working Pressure
10 bar
Inlet Connection Size
1/2in
Inlet Thread Standard
BSP
Mounting
Wall Mounting
Retraction Operation
Spring Return
Country of Origin
Italy
AED 3,983.06
AED 3,983.06 Each (ex VAT)
AED 4,182.21
AED 4,182.21 Each (inc. VAT)
1
AED 3,983.06
AED 3,983.06 Each (ex VAT)
AED 4,182.21
AED 4,182.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREVOSTInlet Connection
1/2 in G
Hose Inner Diameter
16x24mm
Hose Included
Yes
Hose Length
10m
Maximum Working Pressure
10 bar
Inlet Connection Size
1/2in
Inlet Thread Standard
BSP
Mounting
Wall Mounting
Retraction Operation
Spring Return
Country of Origin
Italy