Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

PREVOST Composite Body Safety Quick Connect Coupling, 8mm Hose Barb

RS Stock No.: 135-8745Brand: PREVOSTManufacturers Part No.: ISI 081808CP
brand-logo

Technical Document

Specifications

Brand

PREVOST

Connection Standard

ISO B8

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

prevoS1 ISI 08

Connection Type

Hose Barb

Hose Barb Connection

8mm

Material

Composite Body

Maximum Operating Pressure

12bar

Seal Material

NBR

Minimum Operating Temperature

-15°C

Anti Whip Hose Safety

Yes

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

ISO B8 Pneumatic Couplings

A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with US MIL 4109 and ISO 6150 profile B fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.

Features and Benefits

• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with ISO 6150 B8 and MIL 4109 couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 2028 L/min @ 6 bar

Applications

• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education

ISO B8 Connectors

Stock information temporarily unavailable.

AED 210.89

AED 210.89 Each (ex VAT)

AED 221.43

AED 221.43 Each (inc. VAT)

PREVOST Composite Body Safety Quick Connect Coupling, 8mm Hose Barb

AED 210.89

AED 210.89 Each (ex VAT)

AED 221.43

AED 221.43 Each (inc. VAT)

PREVOST Composite Body Safety Quick Connect Coupling, 8mm Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PREVOST

Connection Standard

ISO B8

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

prevoS1 ISI 08

Connection Type

Hose Barb

Hose Barb Connection

8mm

Material

Composite Body

Maximum Operating Pressure

12bar

Seal Material

NBR

Minimum Operating Temperature

-15°C

Anti Whip Hose Safety

Yes

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

ISO B8 Pneumatic Couplings

A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with US MIL 4109 and ISO 6150 profile B fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.

Features and Benefits

• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with ISO 6150 B8 and MIL 4109 couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 2028 L/min @ 6 bar

Applications

• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education

ISO B8 Connectors