Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PREVOST Manifold

RS Stock No.: 219-4465Brand: PREVOSTManufacturers Part No.: MF 104S10
brand-logo
View all in Compressed Air Accessories

Technical Document

Specifications

Brand

PREVOST

Accessory Type

Manifold

Connection Thread Size

G 3/4

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

AED 261.16

AED 261.16 Each (ex VAT)

AED 274.22

AED 274.22 Each (inc. VAT)

PREVOST Manifold

AED 261.16

AED 261.16 Each (ex VAT)

AED 274.22

AED 274.22 Each (inc. VAT)

PREVOST Manifold
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PREVOST

Accessory Type

Manifold

Connection Thread Size

G 3/4

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy