Technical Document
Specifications
Brand
PREVOSTConnection Thread Size
1/2 in
Material
Aluminium
Connector Type
FEMALE THREAD FITTING
Pipe Outside Diameter
25mm
Maximum Operating Pressure
16 bar
Country of Origin
Italy
AED 86.36
AED 86.36 Each (ex VAT)
AED 90.68
AED 90.68 Each (inc. VAT)
PREVOST 16 bar Aluminium 1/2 in Tapping Flange
1
AED 86.36
AED 86.36 Each (ex VAT)
AED 90.68
AED 90.68 Each (inc. VAT)
PREVOST 16 bar Aluminium 1/2 in Tapping Flange
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PREVOSTConnection Thread Size
1/2 in
Material
Aluminium
Connector Type
FEMALE THREAD FITTING
Pipe Outside Diameter
25mm
Maximum Operating Pressure
16 bar
Country of Origin
Italy
