PREVOST 16 bar Aluminium 1/2 in Fitting

RS Stock No.: 628-129Brand: PREVOSTManufacturers Part No.: PPS SQMF2512
brand-logo
View all in Compressed Air Connections

Technical Document

Specifications

Brand

PREVOST

Connection Thread Size

1/2 in

Material

Aluminium

Connector Type

FEMALE THREAD FITTING

Pipe Outside Diameter

25mm

Maximum Operating Pressure

16 bar

Country of Origin

Italy

AED 76.02

AED 76.02 Each (ex VAT)

AED 79.82

AED 79.82 Each (inc. VAT)

PREVOST 16 bar Aluminium 1/2 in Fitting

AED 76.02

AED 76.02 Each (ex VAT)

AED 79.82

AED 79.82 Each (inc. VAT)

PREVOST 16 bar Aluminium 1/2 in Fitting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PREVOST

Connection Thread Size

1/2 in

Material

Aluminium

Connector Type

FEMALE THREAD FITTING

Pipe Outside Diameter

25mm

Maximum Operating Pressure

16 bar

Country of Origin

Italy