Technical Document
Specifications
Brand
PREVOSTPipe Outside Diameter 2
20mm
Material
Aluminium
Connector Type
CAP FOR PIPE
Maximum Operating Pressure
16bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
AED 34.65
AED 34.65 Each (ex VAT)
AED 36.38
AED 36.38 Each (inc. VAT)
1
AED 34.65
AED 34.65 Each (ex VAT)
AED 36.38
AED 36.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREVOSTPipe Outside Diameter 2
20mm
Material
Aluminium
Connector Type
CAP FOR PIPE
Maximum Operating Pressure
16bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy