Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PREVOST 16bar Aluminium Tapping Flange, 32mm outside diameter

RS Stock No.: 219-4502Brand: PREVOSTManufacturers Part No.: PPS1 BP3220
brand-logo
View all in Compressed Air Connections

Technical Document

Specifications

Brand

PREVOST

Pipe Outside Diameter 2

32mm

Material

Aluminium

Connector Type

TAPPING FLANGE FOR PIPE

Pipe Outside Diameter

20mm

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

AED 100.01

AED 100.01 Each (ex VAT)

AED 105.01

AED 105.01 Each (inc. VAT)

PREVOST 16bar Aluminium Tapping Flange, 32mm outside diameter

AED 100.01

AED 100.01 Each (ex VAT)

AED 105.01

AED 105.01 Each (inc. VAT)

PREVOST 16bar Aluminium Tapping Flange, 32mm outside diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PREVOST

Pipe Outside Diameter 2

32mm

Material

Aluminium

Connector Type

TAPPING FLANGE FOR PIPE

Pipe Outside Diameter

20mm

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy