Technical Document
Specifications
Brand
PREVOSTConnection Thread Size
1/2 in
Connector Type
FEMALE THREAD FITTING
Maximum Operating Pressure
16 bar
Country of Origin
Italy
AED 2,820.56
AED 2,820.56 Each (ex VAT)
AED 2,961.59
AED 2,961.59 Each (inc. VAT)
PREVOST 16 bar 1/2 in Fitting
1
AED 2,820.56
AED 2,820.56 Each (ex VAT)
AED 2,961.59
AED 2,961.59 Each (inc. VAT)
PREVOST 16 bar 1/2 in Fitting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PREVOSTConnection Thread Size
1/2 in
Connector Type
FEMALE THREAD FITTING
Maximum Operating Pressure
16 bar
Country of Origin
Italy