PREVOST 16 bar 1 in Fitting

RS Stock No.: 628-259Brand: PREVOSTManufacturers Part No.: PPS1 EKITVP34
brand-logo
View all in Compressed Air Connections

Technical Document

Specifications

Brand

PREVOST

Connection Thread Size

1 in

Connector Type

FEMALE THREAD FITTING

Maximum Operating Pressure

16 bar

Country of Origin

Italy

AED 3,049.04

AED 3,049.04 Each (ex VAT)

AED 3,201.49

AED 3,201.49 Each (inc. VAT)

PREVOST 16 bar 1 in Fitting

AED 3,049.04

AED 3,049.04 Each (ex VAT)

AED 3,201.49

AED 3,201.49 Each (inc. VAT)

PREVOST 16 bar 1 in Fitting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PREVOST

Connection Thread Size

1 in

Connector Type

FEMALE THREAD FITTING

Maximum Operating Pressure

16 bar

Country of Origin

Italy