Technical Document
Specifications
Brand
PREVOSTPipe Outside Diameter 2
20mm
Connection Thread Size
G 3/4
Material
Aluminium
Connector Type
FEMALE THREAD FITTING FOR PIPE
Maximum Operating Pressure
16bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
AED 36.44
AED 36.44 Each (ex VAT)
AED 38.26
AED 38.26 Each (inc. VAT)
1
AED 36.44
AED 36.44 Each (ex VAT)
AED 38.26
AED 38.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREVOSTPipe Outside Diameter 2
20mm
Connection Thread Size
G 3/4
Material
Aluminium
Connector Type
FEMALE THREAD FITTING FOR PIPE
Maximum Operating Pressure
16bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy