PREVOST 5m Air Compressor Hose, 10mm Int Dia., 18mm Ext Dia., European 7.4 mm Profile

RS Stock No.: 183-4323Brand: PREVOSTManufacturers Part No.: RAL AESB105
brand-logo
View all in Air Compressor Hoses

Technical Document

Specifications

Brand

PREVOST

Internal Diameter

10mm

External Diameter

18mm

Length

5m

Hose Profile

European 7.4 mm

Hose Coupler Type

ESI 07

Hose Adapter Type

ERP 07

Operating Pressure

2 → 12bar

Maximum Operating Temperature

+70°C

Special Features

Resistant to Oils

Number of Tubes

1

Country of Origin

France

Stock information temporarily unavailable.

AED 474.28

AED 474.28 Each (ex VAT)

AED 497.99

AED 497.99 Each (inc. VAT)

PREVOST 5m Air Compressor Hose, 10mm Int Dia., 18mm Ext Dia., European 7.4 mm Profile

AED 474.28

AED 474.28 Each (ex VAT)

AED 497.99

AED 497.99 Each (inc. VAT)

PREVOST 5m Air Compressor Hose, 10mm Int Dia., 18mm Ext Dia., European 7.4 mm Profile
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 474.28
5+AED 463.68

Technical Document

Specifications

Brand

PREVOST

Internal Diameter

10mm

External Diameter

18mm

Length

5m

Hose Profile

European 7.4 mm

Hose Coupler Type

ESI 07

Hose Adapter Type

ERP 07

Operating Pressure

2 → 12bar

Maximum Operating Temperature

+70°C

Special Features

Resistant to Oils

Number of Tubes

1

Country of Origin

France