Technical Document
Specifications
Brand
PREVOSTInternal Diameter
10mm
External Diameter
18mm
Length
12.5m
Hose Profile
ISO 6150 C
Country of Origin
France
AED 580.02
AED 580.02 Each (ex VAT)
AED 609.02
AED 609.02 Each (inc. VAT)
PREVOST 12.5m Air Compressor Hose, 10mm Int Dia., 18mm Ext Dia., ISO 6150 C Profile
1
AED 580.02
AED 580.02 Each (ex VAT)
AED 609.02
AED 609.02 Each (inc. VAT)
PREVOST 12.5m Air Compressor Hose, 10mm Int Dia., 18mm Ext Dia., ISO 6150 C Profile
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PREVOSTInternal Diameter
10mm
External Diameter
18mm
Length
12.5m
Hose Profile
ISO 6150 C
Country of Origin
France