Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

PREVOST Air Drill 10mm 1/4in Air Inlet (BSP) , 1000 r/min, 2000 r/min

RS Stock No.: 181-2897Brand: PREVOSTManufacturers Part No.: TAD P382000
brand-logo
View all in Air Drills

Technical Document

Specifications

Brand

PREVOST

Type

Reversible

Speed

1000 r/min, 2000 r/min

Vibration Level

3.9m/s²

Chuck Size

10mm

Reversible Action

Yes

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Length

185mm

Model Number

TAD P382000

Stock information temporarily unavailable.

AED 696.33

AED 696.33 Each (ex VAT)

AED 731.15

AED 731.15 Each (inc. VAT)

PREVOST Air Drill 10mm 1/4in Air Inlet (BSP) , 1000 r/min, 2000 r/min

AED 696.33

AED 696.33 Each (ex VAT)

AED 731.15

AED 731.15 Each (inc. VAT)

PREVOST Air Drill 10mm 1/4in Air Inlet (BSP) , 1000 r/min, 2000 r/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PREVOST

Type

Reversible

Speed

1000 r/min, 2000 r/min

Vibration Level

3.9m/s²

Chuck Size

10mm

Reversible Action

Yes

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Length

185mm

Model Number

TAD P382000