Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PREVOST TAH0952100VD 10.2mm Air Hammer

RS Stock No.: 181-2903Brand: PREVOSTManufacturers Part No.: TAH0952100VD
brand-logo

Technical Document

Specifications

Brand

PREVOST

Impact Rate

2100bpm

Chisel Size

10.2mm

Air Tool Type

Air Hammer

Length

283mm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Model Number

TAH0952100VD

Stock information temporarily unavailable.

AED 943.27

AED 943.27 Each (ex VAT)

AED 990.43

AED 990.43 Each (inc. VAT)

PREVOST TAH0952100VD 10.2mm Air Hammer

AED 943.27

AED 943.27 Each (ex VAT)

AED 990.43

AED 990.43 Each (inc. VAT)

PREVOST TAH0952100VD 10.2mm Air Hammer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PREVOST

Impact Rate

2100bpm

Chisel Size

10.2mm

Air Tool Type

Air Hammer

Length

283mm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Model Number

TAH0952100VD