Technical Document
Specifications
Brand
PREVOSTSander Type
Orbital Sander
Pad Size
152mm
Speed
10000rpm
Vibration Level
11.86m/s²
Weight
770g
Air Inlet BSP
1/4in
Model Number
TOS 15050
Stock information temporarily unavailable.
AED 1,401.91
AED 1,401.91 Each (ex VAT)
AED 1,472.01
AED 1,472.01 Each (inc. VAT)
PREVOST 152mm Orbital Sander, 1/4in Air Inlet, 10000rpm
1
AED 1,401.91
AED 1,401.91 Each (ex VAT)
AED 1,472.01
AED 1,472.01 Each (inc. VAT)
PREVOST 152mm Orbital Sander, 1/4in Air Inlet, 10000rpm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREVOSTSander Type
Orbital Sander
Pad Size
152mm
Speed
10000rpm
Vibration Level
11.86m/s²
Weight
770g
Air Inlet BSP
1/4in
Model Number
TOS 15050