Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

PREVOST 75mm Orbital Sander, 1/4in Air Inlet, 16000rpm

RS Stock No.: 181-2916Brand: PREVOSTManufacturers Part No.: TPS E16000K
brand-logo
View all in Air Sanders

Technical Document

Specifications

Brand

PREVOST

Sander Type

Orbital Sander

Pad Size

75mm

Speed

16000rpm

Vibration Level

6.3m/s²

Weight

2000g

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Model Number

TPS E16000K

Stock information temporarily unavailable.

AED 1,304.44

AED 1,304.44 Each (ex VAT)

AED 1,369.66

AED 1,369.66 Each (inc. VAT)

PREVOST 75mm Orbital Sander, 1/4in Air Inlet, 16000rpm

AED 1,304.44

AED 1,304.44 Each (ex VAT)

AED 1,369.66

AED 1,369.66 Each (inc. VAT)

PREVOST 75mm Orbital Sander, 1/4in Air Inlet, 16000rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PREVOST

Sander Type

Orbital Sander

Pad Size

75mm

Speed

16000rpm

Vibration Level

6.3m/s²

Weight

2000g

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Model Number

TPS E16000K