Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PREVOST TSD P1800I Pistol Air Screwdriver, 1/4in Air Inlet (BSP), 1800rpm

RS Stock No.: 181-2900Brand: PREVOSTManufacturers Part No.: TSD P1800I
brand-logo
View all in Air Screwdrivers

Technical Document

Specifications

Brand

PREVOST

Type

Pistol Air Screwdriver

Speed

1800rpm

Vibration Level

3.6m/s²

Drive Size

6.35 mm

Drive Shape

Hex

Length

210mm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Model Number

TSD P1800I

Stock information temporarily unavailable.

AED 817.79

AED 817.79 Each (ex VAT)

AED 858.68

AED 858.68 Each (inc. VAT)

PREVOST TSD P1800I Pistol Air Screwdriver, 1/4in Air Inlet (BSP), 1800rpm

AED 817.79

AED 817.79 Each (ex VAT)

AED 858.68

AED 858.68 Each (inc. VAT)

PREVOST TSD P1800I Pistol Air Screwdriver, 1/4in Air Inlet (BSP), 1800rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PREVOST

Type

Pistol Air Screwdriver

Speed

1800rpm

Vibration Level

3.6m/s²

Drive Size

6.35 mm

Drive Shape

Hex

Length

210mm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Model Number

TSD P1800I