Technical Document
Specifications
Brand
PREVOSTType
Straight Air Screwdriver
Speed
1800rpm
Vibration Level
2.2m/s²
Drive Size
6.35 mm
Drive Shape
Hex
Length
260mm
Air Inlet BSP
1/4in
Model Number
TSD S1800I
Stock information temporarily unavailable.
AED 788.16
AED 788.16 Each (ex VAT)
AED 827.57
AED 827.57 Each (inc. VAT)
PREVOST TSD S1800I Straight Air Screwdriver, 1/4in Air Inlet (BSP), 1800rpm
1
AED 788.16
AED 788.16 Each (ex VAT)
AED 827.57
AED 827.57 Each (inc. VAT)
PREVOST TSD S1800I Straight Air Screwdriver, 1/4in Air Inlet (BSP), 1800rpm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREVOSTType
Straight Air Screwdriver
Speed
1800rpm
Vibration Level
2.2m/s²
Drive Size
6.35 mm
Drive Shape
Hex
Length
260mm
Air Inlet BSP
1/4in
Model Number
TSD S1800I