Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pro Car Cable Mount, 8A Cigarette Lighter Socket

RS Stock No.: 517-7739Brand: Pro CarManufacturers Part No.: 67742000
View all in Cigarette Lighter Sockets

Technical Document

Specifications

Brand

Pro Car

Gender

Male

Current Rating

8A

Mounting Type

Cable Mount

Colour

Black, Red

Country of Origin

Germany

Product details

Pro Car Male Cigarette Lighter Socket 8A

Suitable for 12 to 24V car, boat and caravan electrical systems, this universal male safety plug provides a quality connection for any number of uses to power portable equipment. The red adaptor allows the plug to fit car cigar lighter sockets, featuring screwed contacts the bending plug can be pivoted 180°. It has an integrated, replaceable 8A fuse, bayonet lock for compensator sleeve and is for use in cigarette lighter sockets and standard outlets.

Features and Benefits:

• Universal plug
• Screw contacts
• For use in cigarette lighter sockets and standard socket outlets according to DIN EN ISO 4165

What is a cigarette lighter socket?

Cigarette lighter sockets are found in cars or other vehicles and they have two main purposes. Some feature a heating element which is used as a lighter for cigarettes. Alternatively, they are used as a power socket and/or adapter to provide power to portable devices. Cigarette lighter sockets and plugs are in-car accessories which are available in single or multi-socket options.

What voltage are they?

The majority of cigarette lighter sockets are rated 12 or 24 V.

Stock information temporarily unavailable.

AED 55.85

AED 55.85 Each (ex VAT)

AED 58.64

AED 58.64 Each (inc. VAT)

Pro Car Cable Mount, 8A Cigarette Lighter Socket

AED 55.85

AED 55.85 Each (ex VAT)

AED 58.64

AED 58.64 Each (inc. VAT)

Pro Car Cable Mount, 8A Cigarette Lighter Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 25AED 55.85
26 - 100AED 50.25
101+AED 45.30

Technical Document

Specifications

Brand

Pro Car

Gender

Male

Current Rating

8A

Mounting Type

Cable Mount

Colour

Black, Red

Country of Origin

Germany

Product details

Pro Car Male Cigarette Lighter Socket 8A

Suitable for 12 to 24V car, boat and caravan electrical systems, this universal male safety plug provides a quality connection for any number of uses to power portable equipment. The red adaptor allows the plug to fit car cigar lighter sockets, featuring screwed contacts the bending plug can be pivoted 180°. It has an integrated, replaceable 8A fuse, bayonet lock for compensator sleeve and is for use in cigarette lighter sockets and standard outlets.

Features and Benefits:

• Universal plug
• Screw contacts
• For use in cigarette lighter sockets and standard socket outlets according to DIN EN ISO 4165

What is a cigarette lighter socket?

Cigarette lighter sockets are found in cars or other vehicles and they have two main purposes. Some feature a heating element which is used as a lighter for cigarettes. Alternatively, they are used as a power socket and/or adapter to provide power to portable devices. Cigarette lighter sockets and plugs are in-car accessories which are available in single or multi-socket options.

What voltage are they?

The majority of cigarette lighter sockets are rated 12 or 24 V.