Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pro-face GP4000 Series Touch Screen HMI - 5.7 in, TFT LCD Display, 320 x 240

RS Stock No.: 144-4975Brand: Pro-faceManufacturers Part No.: PFXGP4301TADW
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

GP4000

Display Type

TFT LCD

Manufacturer Part No.

PFXGP4301TADW

Display Resolution

320 x 240

Number of Ports

4

Port Type

RS422C, RS485, USB 2.0 (Mini-B), USB 2.0 (Type A)

Onboard Memory

8 MB

Display Size

5.7 in

Backlighting

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP65F

Display Colour

Colour

Width

59.5mm

Minimum Operating Temperature

0°C

Length

169.5mm

Depth

137mm

Maximum Operating Temperature

+50°C

Dimensions

169.5 x 59.5 x 137 mm

Interface

Ethernet, USB

Supply Voltage

24 V dc

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 5,621.80

AED 5,621.80 Each (ex VAT)

AED 5,902.89

AED 5,902.89 Each (inc. VAT)

Pro-face GP4000 Series Touch Screen HMI - 5.7 in, TFT LCD Display, 320 x 240

AED 5,621.80

AED 5,621.80 Each (ex VAT)

AED 5,902.89

AED 5,902.89 Each (inc. VAT)

Pro-face GP4000 Series Touch Screen HMI - 5.7 in, TFT LCD Display, 320 x 240
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer Series

GP4000

Display Type

TFT LCD

Manufacturer Part No.

PFXGP4301TADW

Display Resolution

320 x 240

Number of Ports

4

Port Type

RS422C, RS485, USB 2.0 (Mini-B), USB 2.0 (Type A)

Onboard Memory

8 MB

Display Size

5.7 in

Backlighting

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP65F

Display Colour

Colour

Width

59.5mm

Minimum Operating Temperature

0°C

Length

169.5mm

Depth

137mm

Maximum Operating Temperature

+50°C

Dimensions

169.5 x 59.5 x 137 mm

Interface

Ethernet, USB

Supply Voltage

24 V dc

Country of Origin

Indonesia