Pro-face GP4000 Series Touch Screen HMI - 12.1 in, TFT LCD Display, 800 x 600

RS Stock No.: 144-4980Brand: Pro-faceManufacturers Part No.: PFXGP4601TAD
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

GP4000

Display Type

TFT LCD

Manufacturer Part No.

PFXGP4601TAD

Display Resolution

800 x 600

Number of Ports

6

Port Type

Ethernet, RS422C, RS485, SD Card, USB 2.0 (Mini-B), USB 2.0 (Type A)

Onboard Memory

32 MB

Display Size

12.1 in

Backlighting

Yes

Better World Product (Find out more)

Yes

IP Rating

IP65F

Better World Verification

Green Premium

Minimum Operating Temperature

0°C

Length

315mm

Depth

241mm

Maximum Operating Temperature

+55°C

Dimensions

315 x 56 x 241 mm

Supply Voltage

24 V dc

Display Colour

Colour

Width

56mm

Stock information temporarily unavailable.

AED 17,075.62

AED 17,075.62 Each (ex VAT)

AED 17,929.40

AED 17,929.40 Each (inc. VAT)

Pro-face GP4000 Series Touch Screen HMI - 12.1 in, TFT LCD Display, 800 x 600

AED 17,075.62

AED 17,075.62 Each (ex VAT)

AED 17,929.40

AED 17,929.40 Each (inc. VAT)

Pro-face GP4000 Series Touch Screen HMI - 12.1 in, TFT LCD Display, 800 x 600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer Series

GP4000

Display Type

TFT LCD

Manufacturer Part No.

PFXGP4601TAD

Display Resolution

800 x 600

Number of Ports

6

Port Type

Ethernet, RS422C, RS485, SD Card, USB 2.0 (Mini-B), USB 2.0 (Type A)

Onboard Memory

32 MB

Display Size

12.1 in

Backlighting

Yes

Better World Product (Find out more)

Yes

IP Rating

IP65F

Better World Verification

Green Premium

Minimum Operating Temperature

0°C

Length

315mm

Depth

241mm

Maximum Operating Temperature

+55°C

Dimensions

315 x 56 x 241 mm

Supply Voltage

24 V dc

Display Colour

Colour

Width

56mm