Pro-face GP4000 Series TFT Touch Screen HMI - 12.1 in, TFT LCD Display, 800 x 600

RS Stock No.: 181-3196Brand: Pro-faceManufacturers Part No.: PFXGP4603TAD
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

GP4000

Product Range

TFT

Display Type

TFT LCD

Manufacturer Part No.

PFXGP4603TAD

Display Resolution

800 x 600

Number of Ports

6

Port Type

COM 1 Serial RS-232C, COM 2 RS-422/RS-485, Ethernet, SD Card, USB 2.0 (Mini-B), USB 2.0 Type-A

Onboard Memory

32 MB

Display Size

12.1 in

Backlighting

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP65

Width

56mm

Minimum Operating Temperature

0°C

Length

315mm

Depth

241mm

Maximum Operating Temperature

+55°C

Dimensions

315 x 56 x 241 mm

Supply Voltage

24 V dc

Display Colour

Colour

Stock information temporarily unavailable.

AED 17,075.62

AED 17,075.62 Each (ex VAT)

AED 17,929.40

AED 17,929.40 Each (inc. VAT)

Pro-face GP4000 Series TFT Touch Screen HMI - 12.1 in, TFT LCD Display, 800 x 600

AED 17,075.62

AED 17,075.62 Each (ex VAT)

AED 17,929.40

AED 17,929.40 Each (inc. VAT)

Pro-face GP4000 Series TFT Touch Screen HMI - 12.1 in, TFT LCD Display, 800 x 600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer Series

GP4000

Product Range

TFT

Display Type

TFT LCD

Manufacturer Part No.

PFXGP4603TAD

Display Resolution

800 x 600

Number of Ports

6

Port Type

COM 1 Serial RS-232C, COM 2 RS-422/RS-485, Ethernet, SD Card, USB 2.0 (Mini-B), USB 2.0 Type-A

Onboard Memory

32 MB

Display Size

12.1 in

Backlighting

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP65

Width

56mm

Minimum Operating Temperature

0°C

Length

315mm

Depth

241mm

Maximum Operating Temperature

+55°C

Dimensions

315 x 56 x 241 mm

Supply Voltage

24 V dc

Display Colour

Colour