Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Pro Fit Navy/Yellow Reusable Hi Vis Overalls, M

RS Stock No.: 236-1651Brand: Pro FitManufacturers Part No.: F491-M
brand-logo
View all in Hi Vis Overalls

Technical Document

Specifications

Brand

Pro Fit

Size

M

Material Properties

Cold Resistant

Colour

Navy/Yellow

Style

Bib & Brace

Reusable/Disposable

Reusable

Gender

Unisex

Country of Origin

Australia

Stock information temporarily unavailable.

AED 590.40

AED 590.40 Each (ex VAT)

AED 619.92

AED 619.92 Each (inc. VAT)

Pro Fit Navy/Yellow Reusable Hi Vis Overalls, M

AED 590.40

AED 590.40 Each (ex VAT)

AED 619.92

AED 619.92 Each (inc. VAT)

Pro Fit Navy/Yellow Reusable Hi Vis Overalls, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pro Fit

Size

M

Material Properties

Cold Resistant

Colour

Navy/Yellow

Style

Bib & Brace

Reusable/Disposable

Reusable

Gender

Unisex

Country of Origin

Australia