Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pro Fit White Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable

RS Stock No.: 236-1700Brand: Pro FitManufacturers Part No.: M0659
brand-logo
View all in Hair Nets

Technical Document

Specifications

Brand

Pro Fit

Type

Mob Cap

Colour

White

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Material

Polypropylene

Size

One Size

Cleanroom

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 618.00

AED 0.309 Each (In a Pack of 2000) (ex VAT)

AED 648.90

AED 0.324 Each (In a Pack of 2000) (inc. VAT)

Pro Fit White Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable

AED 618.00

AED 0.309 Each (In a Pack of 2000) (ex VAT)

AED 648.90

AED 0.324 Each (In a Pack of 2000) (inc. VAT)

Pro Fit White Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Pro Fit

Type

Mob Cap

Colour

White

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Material

Polypropylene

Size

One Size

Cleanroom

Yes

Country of Origin

China

You may be interested in