Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ProGARM Navy/Yellow Arc Flash Jacket, 24 Hi-Vis

RS Stock No.: 275-4791Brand: ProGARMManufacturers Part No.: 6446-24
brand-logo
View all in Arc Flash Clothing

Technical Document

Specifications

Brand

ProGARM

Size

24

Standards Met

EN1149-5: 2008, EN ISO 11612:2015, IEC 61482-2

Hi-Vis

Yes

Colour

Navy/Yellow

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 2,344.18

AED 2,344.18 Each (ex VAT)

AED 2,461.39

AED 2,461.39 Each (inc. VAT)

ProGARM Navy/Yellow Arc Flash Jacket, 24 Hi-Vis

AED 2,344.18

AED 2,344.18 Each (ex VAT)

AED 2,461.39

AED 2,461.39 Each (inc. VAT)

ProGARM Navy/Yellow Arc Flash Jacket, 24 Hi-Vis
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ProGARM

Size

24

Standards Met

EN1149-5: 2008, EN ISO 11612:2015, IEC 61482-2

Hi-Vis

Yes

Colour

Navy/Yellow

Country of Origin

Bulgaria