Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ProMinent 35 l Chemical Bund, 1010879

RS Stock No.: 121-8611Brand: ProMinentManufacturers Part No.: 1010879
brand-logo
View all in Chemical Tanks

Technical Document

Specifications

Volume Capacity

35 l

Dimensions

Ø 565 x 220mm

Depth

Ø 565mm

Height

220mm

Country of Origin

Germany

Product details

Prominent Chemical Safety Bund

Chemical safety bunds available in differing sizes for use with chemical dosing and storage tanks. These chemical safety bunds are stackable for when there not in use and have flat sides to make securing them easier. Available in black or natural colour made from Polyethylene.

Metering/Dosing Pumps

For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.

Stock information temporarily unavailable.

AED 1,295.60

AED 1,295.60 Each (ex VAT)

AED 1,360.38

AED 1,360.38 Each (inc. VAT)

ProMinent 35 l Chemical Bund, 1010879

AED 1,295.60

AED 1,295.60 Each (ex VAT)

AED 1,360.38

AED 1,360.38 Each (inc. VAT)

ProMinent 35 l Chemical Bund, 1010879
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Volume Capacity

35 l

Dimensions

Ø 565 x 220mm

Depth

Ø 565mm

Height

220mm

Country of Origin

Germany

Product details

Prominent Chemical Safety Bund

Chemical safety bunds available in differing sizes for use with chemical dosing and storage tanks. These chemical safety bunds are stackable for when there not in use and have flat sides to make securing them easier. Available in black or natural colour made from Polyethylene.

Metering/Dosing Pumps

For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.