Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ProMinent 60 l Chemical Bund, 1010886

RS Stock No.: 121-8615Brand: ProMinentManufacturers Part No.: 1010886
brand-logo
View all in Chemical Tanks

Technical Document

Specifications

Volume Capacity

60 l

Dimensions

Ø 680 x 270mm

Depth

Ø 680mm

Height

270mm

Country of Origin

Germany

Product details

Prominent Chemical Safety Bund

Chemical safety bunds available in differing sizes for use with chemical dosing and storage tanks. These chemical safety bunds are stackable for when there not in use and have flat sides to make securing them easier. Available in black or natural colour made from Polyethylene.

Metering/Dosing Pumps

For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.

Stock information temporarily unavailable.

AED 1,965.96

AED 1,965.96 Each (ex VAT)

AED 2,064.26

AED 2,064.26 Each (inc. VAT)

ProMinent 60 l Chemical Bund, 1010886

AED 1,965.96

AED 1,965.96 Each (ex VAT)

AED 2,064.26

AED 2,064.26 Each (inc. VAT)

ProMinent 60 l Chemical Bund, 1010886
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Volume Capacity

60 l

Dimensions

Ø 680 x 270mm

Depth

Ø 680mm

Height

270mm

Country of Origin

Germany

Product details

Prominent Chemical Safety Bund

Chemical safety bunds available in differing sizes for use with chemical dosing and storage tanks. These chemical safety bunds are stackable for when there not in use and have flat sides to make securing them easier. Available in black or natural colour made from Polyethylene.

Metering/Dosing Pumps

For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.