Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ProMinent Pump Accessory, Injection Valve for use with PE/PTFE Pipes

RS Stock No.: 121-8604Brand: ProMinentManufacturers Part No.: 1024710
brand-logo
View all in Pump Accessories

Technical Document

Specifications

Pump Accessory Type

Injection Valve

For Use With

PE/PTFE Pipes

Country of Origin

Germany

Product details

Prominent Dosing Pump Injection Valve

Dosing Pump injection valves connect the metering line into the pipe at the required injection point. They help create a defined back pressure to aid accurate dosing and protect against backflow. Prominent PVT injection valves have a Polyvinylidene fluoride (PVDF) housing and Polytetrafluoroethylene (PTFE seals). The non return valve is spring loaded. These dosing pump injection valves can be fitted in any position and have a priming pressure of approximately 0.5 bar.

Features and Benefits

R1/2 connection for E/PTFE pipe
Max operating pressure of 16 bar (@25°C)
119mm Length
Nozzle outside diameter of 8mm
Nozzle inside diameter of 5mm

Metering/Dosing Pumps

For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.

Stock information temporarily unavailable.

AED 576.03

AED 576.03 Each (ex VAT)

AED 604.83

AED 604.83 Each (inc. VAT)

ProMinent Pump Accessory, Injection Valve for use with PE/PTFE Pipes

AED 576.03

AED 576.03 Each (ex VAT)

AED 604.83

AED 604.83 Each (inc. VAT)

ProMinent Pump Accessory, Injection Valve for use with PE/PTFE Pipes
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pump Accessory Type

Injection Valve

For Use With

PE/PTFE Pipes

Country of Origin

Germany

Product details

Prominent Dosing Pump Injection Valve

Dosing Pump injection valves connect the metering line into the pipe at the required injection point. They help create a defined back pressure to aid accurate dosing and protect against backflow. Prominent PVT injection valves have a Polyvinylidene fluoride (PVDF) housing and Polytetrafluoroethylene (PTFE seals). The non return valve is spring loaded. These dosing pump injection valves can be fitted in any position and have a priming pressure of approximately 0.5 bar.

Features and Benefits

R1/2 connection for E/PTFE pipe
Max operating pressure of 16 bar (@25°C)
119mm Length
Nozzle outside diameter of 8mm
Nozzle inside diameter of 5mm

Metering/Dosing Pumps

For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.