Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ProMinent PE 60 l Chemical Tank, 791999

RS Stock No.: 121-8609Brand: ProMinentManufacturers Part No.: 791999
brand-logo
View all in Chemical Tanks

Technical Document

Specifications

Volume Capacity

60 l

Dimensions

590 x 410m

Compatible Drive Type

Manual/Electric

Material

PE

Depth

Ø 410mm

Height

590mm

Country of Origin

Czech Republic

Product details

Prominent Chemical Tanks

Prominent metering tanks are ideal for the safe storage and metering of chemicals and are designed to work with Prominent’s Gamma /x, Beta and Alpha range of metering pumps. Installation is easy with threaded sockets for fitting Prominent metering pumps, suction lances and stirrers. Each tank has screw on lids for safe storage when the tanks are not in use and is manufactured from UV stabilised polyurethane.

Features and Benefits

Available in 60 or 100 litres
Flat sides to make securing tanks easy
Scales in litres and gallons
Black in colour
Sintered threaded sockets
Environmentally friendly

Metering/Dosing Pumps

For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.

Stock information temporarily unavailable.

AED 2,182.25

AED 2,182.25 Each (ex VAT)

AED 2,291.36

AED 2,291.36 Each (inc. VAT)

ProMinent PE 60 l Chemical Tank, 791999

AED 2,182.25

AED 2,182.25 Each (ex VAT)

AED 2,291.36

AED 2,291.36 Each (inc. VAT)

ProMinent PE 60 l Chemical Tank, 791999
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Volume Capacity

60 l

Dimensions

590 x 410m

Compatible Drive Type

Manual/Electric

Material

PE

Depth

Ø 410mm

Height

590mm

Country of Origin

Czech Republic

Product details

Prominent Chemical Tanks

Prominent metering tanks are ideal for the safe storage and metering of chemicals and are designed to work with Prominent’s Gamma /x, Beta and Alpha range of metering pumps. Installation is easy with threaded sockets for fitting Prominent metering pumps, suction lances and stirrers. Each tank has screw on lids for safe storage when the tanks are not in use and is manufactured from UV stabilised polyurethane.

Features and Benefits

Available in 60 or 100 litres
Flat sides to make securing tanks easy
Scales in litres and gallons
Black in colour
Sintered threaded sockets
Environmentally friendly

Metering/Dosing Pumps

For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.