Technical Document
Specifications
Brand
ProMinentPump Accessory Type
Injection Valve
For Use With
Dosing Pump
Thread Size
1/2in
Thread Size
1/2in
Compression Fitting Size
6mm
Body Material
PVC
Thread Standard
R
Country of Origin
Germany
Product details
Accessories for Gamma 4 Pump (discontinued by supplier)
Metering/Dosing Pumps
For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.
AED 413.85
AED 413.85 Each (ex VAT)
AED 434.54
AED 434.54 Each (inc. VAT)
1
AED 413.85
AED 413.85 Each (ex VAT)
AED 434.54
AED 434.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ProMinentPump Accessory Type
Injection Valve
For Use With
Dosing Pump
Thread Size
1/2in
Thread Size
1/2in
Compression Fitting Size
6mm
Body Material
PVC
Thread Standard
R
Country of Origin
Germany
Product details
Accessories for Gamma 4 Pump (discontinued by supplier)
Metering/Dosing Pumps
For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.