Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ProMinent Diaphragm Air Operated Positive Displacement Pump, 16.7L/h, 2 bar, 100 → 230 V

RS Stock No.: 179-7498Brand: ProMinentManufacturers Part No.: PNDB0220PVT2000001
brand-logo
View all in Positive Displacement Pumps

Technical Document

Specifications

Pump Type

Diaphragm

Drive Type

Air

Maximum Flow Rate

16.7L/h

Maximum Head

2m

Maximum Working Pressure

2 bar

Series

PNDB

Body Material

PVDF

Supply Voltage

100 → 230 V

Country of Origin

Germany

Stock information temporarily unavailable.

AED 4,544.50

AED 4,544.50 Each (ex VAT)

AED 4,771.73

AED 4,771.73 Each (inc. VAT)

ProMinent Diaphragm Air Operated Positive Displacement Pump, 16.7L/h, 2 bar, 100 → 230 V

AED 4,544.50

AED 4,544.50 Each (ex VAT)

AED 4,771.73

AED 4,771.73 Each (inc. VAT)

ProMinent Diaphragm Air Operated Positive Displacement Pump, 16.7L/h, 2 bar, 100 → 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pump Type

Diaphragm

Drive Type

Air

Maximum Flow Rate

16.7L/h

Maximum Head

2m

Maximum Working Pressure

2 bar

Series

PNDB

Body Material

PVDF

Supply Voltage

100 → 230 V

Country of Origin

Germany