Prosensor, EBD10 Series M10 Bayonet Adapter for Use with Thermocouple Sensor Type J Or K With Bayonet Adjustment, 10mm

RS Stock No.: 191-999Brand: ProsensorManufacturers Part No.: EBD10-M10X150
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Accessory Type

Bayonet Adapter

For Use With

Thermocouple Sensor Type J Or K With Bayonet Adjustment

Application

Temperature Sensor

Series

EBD10

Connector Type

Threaded

Connector Size

M10

Probe Diameter

10mm

Material

Nickel Plated Brass

Bore Size

6.5mm

Country of Origin

France

Stock information temporarily unavailable.

AED 50.45

AED 50.45 Each (ex VAT)

AED 52.97

AED 52.97 Each (inc. VAT)

Prosensor, EBD10 Series M10 Bayonet Adapter for Use with Thermocouple Sensor Type J Or K With Bayonet Adjustment, 10mm

AED 50.45

AED 50.45 Each (ex VAT)

AED 52.97

AED 52.97 Each (inc. VAT)

Prosensor, EBD10 Series M10 Bayonet Adapter for Use with Thermocouple Sensor Type J Or K With Bayonet Adjustment, 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Bayonet Adapter

For Use With

Thermocouple Sensor Type J Or K With Bayonet Adjustment

Application

Temperature Sensor

Series

EBD10

Connector Type

Threaded

Connector Size

M10

Probe Diameter

10mm

Material

Nickel Plated Brass

Bore Size

6.5mm

Country of Origin

France