Technical Document
Specifications
Brand
ProsiflexInner Diameter
63mm
Length
5m
Material
Polyurethane
Outer Diameter
69mm
Suitable Applications
Abrasive Material, Chips, Dust
Colour
Translucent
Bend Radius
32mm
Reinforced
Yes
Country of Origin
France
Stock information temporarily unavailable.
AED 248.69
AED 248.69 1 Reel of 1 Metre (ex VAT)
AED 261.12
AED 261.12 1 Reel of 1 Metre (inc. VAT)
Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 5m, 63mm ID
1
AED 248.69
AED 248.69 1 Reel of 1 Metre (ex VAT)
AED 261.12
AED 261.12 1 Reel of 1 Metre (inc. VAT)
Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 5m, 63mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ProsiflexInner Diameter
63mm
Length
5m
Material
Polyurethane
Outer Diameter
69mm
Suitable Applications
Abrasive Material, Chips, Dust
Colour
Translucent
Bend Radius
32mm
Reinforced
Yes
Country of Origin
France