Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Protecta Pro-Line Lifeline for Horizontal Use, 20m

RS Stock No.: 123-6194Brand: ProtectaManufacturers Part No.: 1200107
brand-logo
View all in Lifelines

Technical Document

Specifications

Lifeline Material

Polyamide Webbing

Length

20m

Anchor Type

Temporary

Series

Pro-Line

Horizontal/Vertical Use

Horizontal Use

Country of Origin

Slovakia

Product details

PRO-Line Temporary Horizontal Lifeline

PRO-Line temporary horizontal lifelines are quick and easy to set up with a ratchet handle to tension the lifeline. Attach the karabiners to an anchor point tension the lifeline and you are ready to use the system. An integrated bag is included where you store excess webbing safely preventing any damage and protecting the webbing. The built-in shock absorber is also used as a fall indicator. You can connect to the line attaching a karabiner of a shock absorbing or fall arrest lanyard.

FEATURES and BENEFITS:

Material 50 mm polyamide web
Body webbing strength 50 kN
Strap webbing strength 44 kN
Ratchet handle
Ratchet strength 22 kN
Ratchet made from steel
Integrated storage bag
Built in shock absorber
Fall arrest rated for 2 users
Fall indicator
Can attach karabiner
Suitable for various applications
Various lengths available
Quick and easy to set up
No separate components
Lightweight
Easy to handle

LENGTHS:

Stock number 123-6193. Part Number 1200106. Length 10 m
Stock number 123-6194. Part Number 1200107. Length 20 m

Standards

CE EN795 Class C

Fall Arrest Lifelines

Stock information temporarily unavailable.

AED 1,389.60

AED 1,389.60 Each (ex VAT)

AED 1,459.08

AED 1,459.08 Each (inc. VAT)

Protecta Pro-Line Lifeline for Horizontal Use, 20m

AED 1,389.60

AED 1,389.60 Each (ex VAT)

AED 1,459.08

AED 1,459.08 Each (inc. VAT)

Protecta Pro-Line Lifeline for Horizontal Use, 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lifeline Material

Polyamide Webbing

Length

20m

Anchor Type

Temporary

Series

Pro-Line

Horizontal/Vertical Use

Horizontal Use

Country of Origin

Slovakia

Product details

PRO-Line Temporary Horizontal Lifeline

PRO-Line temporary horizontal lifelines are quick and easy to set up with a ratchet handle to tension the lifeline. Attach the karabiners to an anchor point tension the lifeline and you are ready to use the system. An integrated bag is included where you store excess webbing safely preventing any damage and protecting the webbing. The built-in shock absorber is also used as a fall indicator. You can connect to the line attaching a karabiner of a shock absorbing or fall arrest lanyard.

FEATURES and BENEFITS:

Material 50 mm polyamide web
Body webbing strength 50 kN
Strap webbing strength 44 kN
Ratchet handle
Ratchet strength 22 kN
Ratchet made from steel
Integrated storage bag
Built in shock absorber
Fall arrest rated for 2 users
Fall indicator
Can attach karabiner
Suitable for various applications
Various lengths available
Quick and easy to set up
No separate components
Lightweight
Easy to handle

LENGTHS:

Stock number 123-6193. Part Number 1200106. Length 10 m
Stock number 123-6194. Part Number 1200107. Length 20 m

Standards

CE EN795 Class C

Fall Arrest Lifelines