Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Protecta 2m Fall Arrest Shock Absorbing Lanyard Screw Karabiner Single

RS Stock No.: 123-6164Brand: ProtectaManufacturers Part No.: AE5220WAA
brand-logo
View all in Fall Arrest Lanyards

Technical Document

Specifications

Extended Length

2m

Leg Type

Single

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

Karabiner

Weight Capacity

100kg

Retractable

No

Karabiner Type

Screw

Product Type

Shock Absorbing Lanyard

Colour

Black

Country of Origin

Slovakia

Product details

Sanchoc Single Webbing Lanyard With Shock Absorption

Sanchoc single webbing lanyards including shock absorbers are excellent for people who work at heights as they are flexible, shock and abrasion resistant. Terminations in the lanyard are stitched with a high strength polyamide thread plus all identification labels are protected inside a transparent shock pack cover. Various designs and connector options are available.

Features and Benefits

Webbing lanyard
Single leg
Screw type Karabiner
Shock absorption
Karabiner made from high strength forged steel
Lanyard width 25 mm polyester webbing
Lanyard length 2 m
Stitching is high strength polyamide
Breaking strength 1500 daN

Absorption

Tear strap polyamide
Security polyester webbing 45 mm wide
Impact force reduction 6 Kn

Karabiners

Stock number 123-6164
Screw type fastening
Strength 2500 daN
Opening 17 mm
High strength forged steel
White electro-zinc plated
Net weight 710 g
Stock number 123-6165
Automatic snap hook fastening strength 2300 daN
Screw type fastening Karabiner strength 2500 daN
Karabiner opening 17 mm
Snap hook opening 50 mm
High strength forged steel
White electro-zinc plated
Net weight 1078 g

FAQ’s

When should fall arrest lanyards be used?

Protection from fall hazards whenever the working height is more than 6 feet or more. When working on a scaffold, the height requirement for fall protection is 10 feet.

How often should fall arrest lanyards be checked?

This equipment should be inspected under the requirements of Regulation 12 of the Working at Heights Regulations 2005, which is the recommended inspection of 6 months.

Standards

CE 0086, EN355

Kits & Equipment

Stock information temporarily unavailable.

AED 475.39

AED 475.39 Each (ex VAT)

AED 499.16

AED 499.16 Each (inc. VAT)

Protecta 2m Fall Arrest Shock Absorbing Lanyard Screw Karabiner Single

AED 475.39

AED 475.39 Each (ex VAT)

AED 499.16

AED 499.16 Each (inc. VAT)

Protecta 2m Fall Arrest Shock Absorbing Lanyard Screw Karabiner Single
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Extended Length

2m

Leg Type

Single

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

Karabiner

Weight Capacity

100kg

Retractable

No

Karabiner Type

Screw

Product Type

Shock Absorbing Lanyard

Colour

Black

Country of Origin

Slovakia

Product details

Sanchoc Single Webbing Lanyard With Shock Absorption

Sanchoc single webbing lanyards including shock absorbers are excellent for people who work at heights as they are flexible, shock and abrasion resistant. Terminations in the lanyard are stitched with a high strength polyamide thread plus all identification labels are protected inside a transparent shock pack cover. Various designs and connector options are available.

Features and Benefits

Webbing lanyard
Single leg
Screw type Karabiner
Shock absorption
Karabiner made from high strength forged steel
Lanyard width 25 mm polyester webbing
Lanyard length 2 m
Stitching is high strength polyamide
Breaking strength 1500 daN

Absorption

Tear strap polyamide
Security polyester webbing 45 mm wide
Impact force reduction 6 Kn

Karabiners

Stock number 123-6164
Screw type fastening
Strength 2500 daN
Opening 17 mm
High strength forged steel
White electro-zinc plated
Net weight 710 g
Stock number 123-6165
Automatic snap hook fastening strength 2300 daN
Screw type fastening Karabiner strength 2500 daN
Karabiner opening 17 mm
Snap hook opening 50 mm
High strength forged steel
White electro-zinc plated
Net weight 1078 g

FAQ’s

When should fall arrest lanyards be used?

Protection from fall hazards whenever the working height is more than 6 feet or more. When working on a scaffold, the height requirement for fall protection is 10 feet.

How often should fall arrest lanyards be checked?

This equipment should be inspected under the requirements of Regulation 12 of the Working at Heights Regulations 2005, which is the recommended inspection of 6 months.

Standards

CE 0086, EN355

Kits & Equipment