Protecta 2m Work Positioning Work Positioning Lanyard Screw Karabiner Single

RS Stock No.: 161-8379Brand: ProtectaManufacturers Part No.: AL422/3
brand-logo
View all in Fall Arrest Lanyards

Technical Document

Specifications

Extended Length

2m

Leg Type

Single

Lanyard Use

Work Positioning

Adjustable

Yes

Harness Connection

Karabiner

Anchorage Connection

Scafold Hook

Weight Capacity

100kg

Retractable

No

Karabiner Type

Screw

Product Type

Work Positioning Lanyard

Length

128mm

Colour

White

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 425.62

AED 425.62 Each (ex VAT)

AED 446.90

AED 446.90 Each (inc. VAT)

Protecta 2m Work Positioning Work Positioning Lanyard Screw Karabiner Single

AED 425.62

AED 425.62 Each (ex VAT)

AED 446.90

AED 446.90 Each (inc. VAT)

Protecta 2m Work Positioning Work Positioning Lanyard Screw Karabiner Single
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Extended Length

2m

Leg Type

Single

Lanyard Use

Work Positioning

Adjustable

Yes

Harness Connection

Karabiner

Anchorage Connection

Scafold Hook

Weight Capacity

100kg

Retractable

No

Karabiner Type

Screw

Product Type

Work Positioning Lanyard

Length

128mm

Colour

White

Country of Origin

Czech Republic