Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Protector Orange Hard Hat, Adjustable

RS Stock No.: 378-8006Brand: ProtectorManufacturers Part No.: 2007847
brand-logo
View all in Hard Hats

Technical Document

Specifications

Colour

Orange

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Product Type

Helmet

Standards Met

CE EN397, VDE 1000 Vac

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Protector Orange Hard Hat, Adjustable

P.O.A.

Protector Orange Hard Hat, Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Orange

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Product Type

Helmet

Standards Met

CE EN397, VDE 1000 Vac

Country of Origin

United Kingdom

You may be interested in