Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Protector Blue Standard Peak Bump Cap, ABS Protective Material

RS Stock No.: 122-5519Brand: ProtectorManufacturers Part No.: 2031883
brand-logo
View all in Bump Caps

Technical Document

Specifications

Colour

Blue

Peak Type

Standard

Adjustable

Yes

Protective Material

ABS

Cap Material

PA

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

No

Head Size

52 - 65cm

Country of Origin

Hungary

Product details

First Base 3 HC24 Safety Bump Cap Baseball Style

First Base 3 HC24 are a new generation of baseball style safety bump protection caps designed in accordance with EN812. This bump cap provides a balance between style and comfort. The HC24 range gives you protection from striking our head against hard stationary object and not from falling or thrown objects. The shell material of the caps is ABS approved, flexible and made from 100% Polyester. The sweatband is Wicking fabric which is 56.5% Polyester and 43.5% Minerale including foam Ethylene Vinyl Acetate (EVA). The bump caps have an elastic adjustment strap with a buckle to hold firmly in place and are available in various colours.

FEATURES and BENEFITS:

Safety bump cap
Shell ABS approved
Flexible shell
100% Polyester
Sweatband Wicking fabric 56.5% Polyester / 43.5% Minerale
Foam insert – EVA
Elastic adjustment strap with buckle fastening
Stylish
Comfortable

PROTECTION:

From hard stationary objects
ABS approved

COLOURS:

Navy, Blue, Black, Grey, Royal Blue, Green, Red, White

PEAK LENGTH and BUMP CAP WEIGHT:

Peak length 55 mm
Cap Weight 190 g

Approvals

ISO 105

Standards

EN812

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Protector Blue Standard Peak Bump Cap, ABS Protective Material

P.O.A.

Protector Blue Standard Peak Bump Cap, ABS Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Blue

Peak Type

Standard

Adjustable

Yes

Protective Material

ABS

Cap Material

PA

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

No

Head Size

52 - 65cm

Country of Origin

Hungary

Product details

First Base 3 HC24 Safety Bump Cap Baseball Style

First Base 3 HC24 are a new generation of baseball style safety bump protection caps designed in accordance with EN812. This bump cap provides a balance between style and comfort. The HC24 range gives you protection from striking our head against hard stationary object and not from falling or thrown objects. The shell material of the caps is ABS approved, flexible and made from 100% Polyester. The sweatband is Wicking fabric which is 56.5% Polyester and 43.5% Minerale including foam Ethylene Vinyl Acetate (EVA). The bump caps have an elastic adjustment strap with a buckle to hold firmly in place and are available in various colours.

FEATURES and BENEFITS:

Safety bump cap
Shell ABS approved
Flexible shell
100% Polyester
Sweatband Wicking fabric 56.5% Polyester / 43.5% Minerale
Foam insert – EVA
Elastic adjustment strap with buckle fastening
Stylish
Comfortable

PROTECTION:

From hard stationary objects
ABS approved

COLOURS:

Navy, Blue, Black, Grey, Royal Blue, Green, Red, White

PEAK LENGTH and BUMP CAP WEIGHT:

Peak length 55 mm
Cap Weight 190 g

Approvals

ISO 105

Standards

EN812

You may be interested in