Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Proton Yellow Polythene Bio-Hazard Waste Bag, 1.5L Capacity

RS Stock No.: 209-1284Brand: ProtonManufacturers Part No.: 2250050812BIO
View all in Bin Bags

Technical Document

Specifications

Brand

Proton

Capacity

1.5L

Colour

Yellow

Material

Polythene

Height

300mm

Width

200mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 997.50

AED 0.998 Each (In a Pack of 1000) (ex VAT)

AED 1,047.38

AED 1.048 Each (In a Pack of 1000) (inc. VAT)

Proton Yellow Polythene Bio-Hazard Waste Bag, 1.5L Capacity

AED 997.50

AED 0.998 Each (In a Pack of 1000) (ex VAT)

AED 1,047.38

AED 1.048 Each (In a Pack of 1000) (inc. VAT)

Proton Yellow Polythene Bio-Hazard Waste Bag, 1.5L Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Proton

Capacity

1.5L

Colour

Yellow

Material

Polythene

Height

300mm

Width

200mm

Country of Origin

United Kingdom