Provertha TMC 9 Way Through Hole D-sub Connector Socket, 2.84mm Pitch, with M3 Inserts

RS Stock No.: 259-2501Brand: ProverthaManufacturers Part No.: 003634
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

30.8mm

Width

11.0mm

Depth

12.5mm

Dimensions

30.8 x 11 x 12.5mm

Series

TMC

Contact Plating

Gold

Series Number

003

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Product details

Dip-soldered connection, straight, riveting nut and sleeve

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22.42

AED 22.42 Each (ex VAT)

AED 23.54

AED 23.54 Each (inc. VAT)

Provertha TMC 9 Way Through Hole D-sub Connector Socket, 2.84mm Pitch, with M3 Inserts

AED 22.42

AED 22.42 Each (ex VAT)

AED 23.54

AED 23.54 Each (inc. VAT)

Provertha TMC 9 Way Through Hole D-sub Connector Socket, 2.84mm Pitch, with M3 Inserts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 22.42
10 - 24AED 20.16
25+AED 17.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

30.8mm

Width

11.0mm

Depth

12.5mm

Dimensions

30.8 x 11 x 12.5mm

Series

TMC

Contact Plating

Gold

Series Number

003

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Product details

Dip-soldered connection, straight, riveting nut and sleeve

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more