Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Metal
Length
30.8mm
Width
12.5mm
Series
TMC
Contact Plating
Gold
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Product details
Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination
TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.
Sub-D connector Erni
AED 44.99
AED 44.99 Each (ex VAT)
AED 47.24
AED 47.24 Each (inc. VAT)
1
AED 44.99
AED 44.99 Each (ex VAT)
AED 47.24
AED 47.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 44.99 |
10+ | AED 40.58 |
Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Metal
Length
30.8mm
Width
12.5mm
Series
TMC
Contact Plating
Gold
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Product details
Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination
TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.